
PJD5P10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD5P10A_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD5P10A_L2_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.3A (Ta), 5A (Tc) 2W (Ta), 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 448 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 650mOhm @ 2.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16461 | kr.3,493.83 |
| 6.000 | kr.1.06764 | kr.6,405.84 |
| 9.000 | kr.1.01822 | kr.9,163.98 |
| 15.000 | kr.0.96270 | kr.14,440.50 |
| 21.000 | kr.0.92981 | kr.19,526.01 |
| 30.000 | kr.0.89786 | kr.26,935.80 |
| Unit Price without VAT: | kr.1.16461 |
|---|---|
| Unit Price with VAT: | kr.1.45576 |

