
PJD50P04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD50P04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD50P04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD50P04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD50P04_L2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2767 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.05300 | kr.50.53 |
| 100 | kr.3.32410 | kr.332.41 |
| 500 | kr.2.58012 | kr.1,290.06 |
| 1.000 | kr.2.34066 | kr.2,340.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03645 | kr.6,109.35 |
| 6.000 | kr.1.88328 | kr.11,299.68 |
| 9.000 | kr.1.80526 | kr.16,247.34 |
| 15.000 | kr.1.71759 | kr.25,763.85 |
| 21.000 | kr.1.66571 | kr.34,979.91 |
| 30.000 | kr.1.61670 | kr.48,501.00 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |


