
PJD50P04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD50P04-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD50P04-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD50P04-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD50P04-AU_L2_000A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta), 50A (Tc) 2.4W (Ta), 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2767 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| 10 | kr.6.39400 | kr.63.94 |
| 100 | kr.4.26620 | kr.426.62 |
| 500 | kr.3.35296 | kr.1,676.48 |
| 1.000 | kr.3.05901 | kr.3,059.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.68572 | kr.8,057.16 |
| 6.000 | kr.2.49786 | kr.14,987.16 |
| 9.000 | kr.2.42424 | kr.21,818.16 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |




