
PJD40N06A-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD40N06A-AU_L2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD40N06A-AU_L2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1574 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56218 | kr.4,686.54 |
| Unit Price without VAT: | kr.1.56218 |
|---|---|
| Unit Price with VAT: | kr.1.95273 |


