
PJD25N06A-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD25N06A-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD25N06A-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD25N06A-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD25N06A-AU_L2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta), 25A (Tc) 2.4W (Ta), 48.4W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1173 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 48.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 34mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.88000 | kr.38.80 |
| 100 | kr.2.52210 | kr.252.21 |
| 500 | kr.1.93712 | kr.968.56 |
| 1.000 | kr.1.74851 | kr.1,748.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50879 | kr.4,526.37 |
| 6.000 | kr.1.38807 | kr.8,328.42 |
| 9.000 | kr.1.32656 | kr.11,939.04 |
| 15.000 | kr.1.25746 | kr.18,861.90 |
| 21.000 | kr.1.21654 | kr.25,547.34 |
| 30.000 | kr.1.17678 | kr.35,303.40 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

