P-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7439_R1_00001

DigiKey Part Number
3757-PJC7439_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7439_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7439_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7439_R1_00001
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 25 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJC7439-AU_R1_000A1Panjit International Inc.37.7593757-PJC7439-AU_R1_000A1CT-NDkr.1.67000Parametric Equivalent
In-Stock: 5.636
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31563kr.946.89
6.000kr.0.28282kr.1,696.92
9.000kr.0.26609kr.2,394.81
15.000kr.0.24726kr.3,708.90
21.000kr.0.23611kr.4,958.31
30.000kr.0.22526kr.6,757.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.01300kr.10.13
100kr.0.62950kr.62.95
500kr.0.46164kr.230.82
1.000kr.0.40723kr.407.23
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76900kr.17.69
100kr.1.11730kr.111.73
500kr.0.83496kr.417.48
1.000kr.0.74375kr.743.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750