
PJA7002H_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA7002H_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA7002H_R1_00001CT-ND - Cut Tape (CT) 3757-PJA7002H_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA7002H_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 300mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74200 | kr.7.42 |
| 100 | kr.0.45900 | kr.45.90 |
| 500 | kr.0.33386 | kr.166.93 |
| 1.000 | kr.0.29323 | kr.293.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24132 | kr.723.96 |
| 6.000 | kr.0.21509 | kr.1,290.54 |
| 9.000 | kr.0.20170 | kr.1,815.30 |
| 15.000 | kr.0.18663 | kr.2,799.45 |
| 21.000 | kr.0.17770 | kr.3,731.70 |
| 30.000 | kr.0.16901 | kr.5,070.30 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


