N-Channel 20 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3412-AU_R1_000A1

DigiKey Part Number
3757-PJA3412-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJA3412-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJA3412-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3412-AU_R1_000A1
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
56mOhm @ 4.1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.83000kr.1.83
10kr.1.12500kr.11.25
100kr.0.70400kr.70.40
500kr.0.51888kr.259.44
1.000kr.0.45890kr.458.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38255kr.1,147.65
6.000kr.0.34400kr.2,064.00
9.000kr.0.32434kr.2,919.06
15.000kr.0.30222kr.4,533.30
21.000kr.0.28911kr.6,071.31
30.000kr.0.27637kr.8,291.10
75.000kr.0.24840kr.18,630.00
150.000kr.0.23112kr.34,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.83000
Unit Price with VAT:kr.2.28750