
PG5408_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5408_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5408_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5408_R2_00001 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 100 | kr.1.26230 | kr.126.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.75324 | kr.941.55 |
| 2.500 | kr.0.67762 | kr.1,694.05 |
| 3.750 | kr.0.63904 | kr.2,396.40 |
| 6.250 | kr.0.59564 | kr.3,722.75 |
| 8.750 | kr.0.56994 | kr.4,986.98 |
| 12.500 | kr.0.54969 | kr.6,871.12 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

