
PG5399_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5399_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5399_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5399_R2_00001 |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.20300 | kr.12.03 |
| 100 | kr.0.75070 | kr.75.07 |
| 500 | kr.0.55450 | kr.277.25 |
| 1.000 | kr.0.49082 | kr.490.82 |
| 2.000 | kr.0.43712 | kr.874.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35256 | kr.1,410.24 |
| 8.000 | kr.0.31769 | kr.2,541.52 |
| 12.000 | kr.0.29989 | kr.3,598.68 |
| 20.000 | kr.0.27989 | kr.5,597.80 |
| 28.000 | kr.0.26804 | kr.7,505.12 |
| 40.000 | kr.0.25652 | kr.10,260.80 |
| 100.000 | kr.0.23123 | kr.23,123.00 |
| 200.000 | kr.0.21560 | kr.43,120.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

