
PG3010R_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-PG3010R_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PG3010R_AY_00001 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR307G | Taiwan Semiconductor Corporation | 5.411 | 1801-FR307GCT-ND | kr.4.44000 | Parametric Equivalent |
| FR307G-K | Taiwan Semiconductor Corporation | 0 | 1801-FR307G-KTR-ND | kr.0.92914 | Parametric Equivalent |
| FR307GH | Taiwan Semiconductor Corporation | 3.554 | 1801-FR307GHCT-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.1.03026 | kr.61,815.60 |
| Unit Price without VAT: | kr.1.03026 |
|---|---|
| Unit Price with VAT: | kr.1.28783 |


