
PG1510R_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-PG1510R_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PG1510R_AY_00001 |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR157G | Taiwan Semiconductor Corporation | 7.995 | 1801-FR157GCT-ND | kr.2.35000 | Parametric Equivalent |
| FR157G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR157G-TTR-ND | kr.0.33781 | Parametric Equivalent |
| FR157GH | Taiwan Semiconductor Corporation | 6.934 | 1801-FR157GHCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.39513 | kr.23,707.80 |
| Unit Price without VAT: | kr.0.39513 |
|---|---|
| Unit Price with VAT: | kr.0.49391 |


