New Product
13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC4105CS_R1_00701

DigiKey Part Number
3757-PEC4105CS_R1_00701TR-ND - Tape & Reel (TR)
3757-PEC4105CS_R1_00701CT-ND - Cut Tape (CT)
3757-PEC4105CS_R1_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC4105CS_R1_00701
Description
ESD PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
80pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SC-90, SOD-323F
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32304kr.1,615.20
10.000kr.0.29113kr.2,911.30
15.000kr.0.27486kr.4,122.90
25.000kr.0.25656kr.6,414.00
35.000kr.0.24572kr.8,600.20
50.000kr.0.23519kr.11,759.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750