43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC3324C2A-AU_R1_000A1

DigiKey Part Number
3757-PEC3324C2A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PEC3324C2A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PEC3324C2A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC3324C2A-AU_R1_000A1
Description
TVS DIODE 24VWM 43VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
25pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
43V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.55300kr.15.53
100kr.0.97570kr.97.57
500kr.0.72454kr.362.27
1.000kr.0.64326kr.643.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53985kr.1,619.55
6.000kr.0.48766kr.2,925.96
9.000kr.0.46105kr.4,149.45
15.000kr.0.43113kr.6,466.95
21.000kr.0.41341kr.8,681.61
30.000kr.0.39618kr.11,885.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500