
PEC2605C2E_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C2E_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2E_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2E_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.51228 | kr.256.14 |
| 1.000 | kr.0.45249 | kr.452.49 |
| 2.000 | kr.0.40205 | kr.804.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35951 | kr.1,438.04 |
| 8.000 | kr.0.32367 | kr.2,589.36 |
| 12.000 | kr.0.30539 | kr.3,664.68 |
| 20.000 | kr.0.28484 | kr.5,696.80 |
| 28.000 | kr.0.27266 | kr.7,634.48 |
| 40.000 | kr.0.26082 | kr.10,432.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

