TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC2605C2A_R1_00001

DigiKey Part Number
3757-PEC2605C2A_R1_00001TR-ND - Tape & Reel (TR)
3757-PEC2605C2A_R1_00001CT-ND - Cut Tape (CT)
3757-PEC2605C2A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC2605C2A_R1_00001
Description
TVS DIODE 5VWM 12.5VC SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.1.01300kr.10.13
100kr.0.62950kr.62.95
500kr.0.49304kr.246.52
1.000kr.0.39990kr.399.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33540kr.1,006.20
6.000kr.0.30315kr.1,818.90
9.000kr.0.23220kr.2,089.80
15.000kr.0.22253kr.3,337.95
21.000kr.0.21285kr.4,469.85
30.000kr.0.20184kr.6,055.20
75.000kr.0.19189kr.14,391.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000