
PEC2305S1Q_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PEC2305S1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2305S1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2305S1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2305S1Q_R1_00001 |
Description | TVS DIODE 5VWM 15VC DFN06032 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.17280 | kr.1,728.00 |
20.000 | kr.0.16000 | kr.3,200.00 |
30.000 | kr.0.14941 | kr.4,482.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.62100 | kr.6.21 |
100 | kr.0.32000 | kr.32.00 |
500 | kr.0.28800 | kr.144.00 |
1.000 | kr.0.24320 | kr.243.20 |
2.000 | kr.0.23360 | kr.467.20 |
5.000 | kr.0.22400 | kr.1,120.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.62100 | kr.6.21 |
100 | kr.0.32000 | kr.32.00 |
500 | kr.0.28800 | kr.144.00 |
1.000 | kr.0.25600 | kr.256.00 |
2.000 | kr.0.24000 | kr.480.00 |
5.000 | kr.0.22400 | kr.1,120.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |