
PE9180C1A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PE9180C1A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PE9180C1A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PE9180C1A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE9180C1A-AU_R1_007A1 |
Description | TVS DIODE 80VWM 20VC SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.6pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 80V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.16434 | kr.1,479.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 100 | kr.0.46280 | kr.46.28 |
| 500 | kr.0.33742 | kr.168.71 |
| 1.000 | kr.0.29671 | kr.296.71 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



