
PE1605S8Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605S8Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605S8Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605S8Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605S8Q_R1_00001 |
Description | TVS DIODE 5VWM 15VC DFN38109 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52200 | kr.25.22 |
| 100 | kr.1.61380 | kr.161.38 |
| 500 | kr.1.22150 | kr.610.75 |
| 1.000 | kr.1.09489 | kr.1,094.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93377 | kr.2,801.31 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


