
AZ23C12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C12_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C12_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12_R1_00001 |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22400 | kr.672.00 |
| 6.000 | kr.0.19961 | kr.1,197.66 |
| 9.000 | kr.0.18715 | kr.1,684.35 |
| 15.000 | kr.0.17313 | kr.2,596.95 |
| 21.000 | kr.0.16482 | kr.3,461.22 |
| 30.000 | kr.0.15674 | kr.4,702.20 |
| 75.000 | kr.0.13899 | kr.10,424.25 |
| 150.000 | kr.0.12802 | kr.19,203.00 |
| 300.000 | kr.0.11879 | kr.35,637.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.88300 | kr.8.83 |
| 100 | kr.0.54590 | kr.54.59 |
| 500 | kr.0.39948 | kr.199.74 |
| 1.000 | kr.0.35194 | kr.351.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.33920 | kr.33.92 |
| 500 | kr.0.32320 | kr.161.60 |
| 1.000 | kr.0.30720 | kr.307.20 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

