
PCDP0665G1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDP0665G1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PCDP0665G1_T0_00001 |
Description | DIODE SIL CARB 650V 6A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 228pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 50 | kr.8.64040 | kr.432.02 |
| 100 | kr.7.77680 | kr.777.68 |
| 500 | kr.6.26218 | kr.3,131.09 |
| 1.000 | kr.5.77533 | kr.5,775.33 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |

