
PCDF0665G1_T0_00601 | |
---|---|
DigiKey Part Number | 3757-PCDF0665G1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDF0665G1_T0_00601 |
Description | DIODE SIL CARB 650V 6A ITO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 232pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.61000 | kr.28.61 |
50 | kr.13.82400 | kr.691.20 |
100 | kr.13.06500 | kr.1,306.50 |
500 | kr.12.30004 | kr.6,150.02 |
Unit Price without VAT: | kr.28.61000 |
---|---|
Unit Price with VAT: | kr.35.76250 |