
PCDD0865GB_L2_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDD0865GB_L2_00601TR-ND - Tape & Reel (TR) 3757-PCDD0865GB_L2_00601CT-ND - Cut Tape (CT) 3757-PCDD0865GB_L2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0865GB_L2_00601 |
Description | DIODE SIL CARB 650V 8A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Capacitance @ Vr, F | 527pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.22.81600 | kr.228.16 |
| 100 | kr.16.32510 | kr.1,632.51 |
| 500 | kr.15.71610 | kr.7,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.43840 | kr.19,315.20 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |

