
PBHV8110DW_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DW_R2_00001TR-ND - Tape & Reel (TR) 3757-PBHV8110DW_R2_00001CT-ND - Cut Tape (CT) 3757-PBHV8110DW_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DW_R2_00001 |
Description | TRANS NPN 100V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.55559 | kr.1,388.98 |
| 5.000 | kr.0.50163 | kr.2,508.15 |
| 7.500 | kr.0.47411 | kr.3,555.82 |
| 12.500 | kr.0.44317 | kr.5,539.62 |
| 17.500 | kr.0.42484 | kr.7,434.70 |
| 25.000 | kr.0.40702 | kr.10,175.50 |
| 62.500 | kr.0.36790 | kr.22,993.75 |
| 125.000 | kr.0.34791 | kr.43,488.75 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

