Parametric Equivalent

PBHV8110DH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DH-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV8110DH-AU_R1_000A1 |
Description | TRANS NPN 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 1.4 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.62359 | kr.623.59 |
| 2.000 | kr.0.55748 | kr.1,114.96 |
| 3.000 | kr.0.52374 | kr.1,571.22 |
| 5.000 | kr.0.48578 | kr.2,428.90 |
| 7.000 | kr.0.46328 | kr.3,242.96 |
| 10.000 | kr.0.44140 | kr.4,414.00 |
| 25.000 | kr.0.39335 | kr.9,833.75 |
| 50.000 | kr.0.36365 | kr.18,182.50 |
| 100.000 | kr.0.33868 | kr.33,868.00 |
| Unit Price without VAT: | kr.0.62359 |
|---|---|
| Unit Price with VAT: | kr.0.77949 |


