
P6SMBJ60AS_R1_00001 | |
|---|---|
DigiKey Part Number  | 3757-P6SMBJ60AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ60AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ60AS_R1_00001DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMBJ60AS_R1_00001  | 
Description  | TVS DIODE 60VWM 96.8VC DO214AA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 60V  | |
Voltage - Breakdown (Min)  | 66.7V  | |
Voltage - Clamping (Max) @ Ipp  | 96.8V  | |
Current - Peak Pulse (10/1000µs)  | 6.2A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.0.88784 | kr.710.27 | 
| 1.600 | kr.0.79628 | kr.1,274.05 | 
| 2.400 | kr.0.74955 | kr.1,798.92 | 
| 4.000 | kr.0.69703 | kr.2,788.12 | 
| 5.600 | kr.0.66590 | kr.3,729.04 | 
| 8.000 | kr.0.63563 | kr.5,085.04 | 
| 20.000 | kr.0.56917 | kr.11,383.40 | 
| 40.000 | kr.0.52810 | kr.21,124.00 | 
| 80.000 | kr.0.50104 | kr.40,083.20 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

