10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ6.0CA_R1_00001

DigiKey Part Number
3757-P6SMBJ6.0CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ6.0CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ6.0CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ6.0CA_R1_00001
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
58.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
100kr.1.07020kr.107.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.73568kr.588.54
1.600kr.0.65703kr.1,051.25
2.400kr.0.61688kr.1,480.51
4.000kr.0.57171kr.2,286.84
5.600kr.0.54495kr.3,051.72
8.000kr.0.51891kr.4,151.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750