
1.5SMCJ75AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ75AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ75AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ75AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ75AS_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.41288 | kr.1,130.30 |
| 1.600 | kr.1.27736 | kr.2,043.78 |
| 2.400 | kr.1.20827 | kr.2,899.85 |
| 4.000 | kr.1.13058 | kr.4,522.32 |
| 5.600 | kr.1.08455 | kr.6,073.48 |
| 8.000 | kr.1.03981 | kr.8,318.48 |
| 20.000 | kr.0.94162 | kr.18,832.40 |
| 40.000 | kr.0.90240 | kr.36,096.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.48800 | kr.34.88 |
| 100 | kr.2.26180 | kr.226.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.86700 | kr.28.67 |
| 100 | kr.1.96480 | kr.196.48 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

