
P6SMBJ54A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ54A-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.0.66984 | kr.535.87 |
1.600 | kr.0.59800 | kr.956.80 |
2.400 | kr.0.56131 | kr.1,347.14 |
4.000 | kr.0.52003 | kr.2,080.12 |
5.600 | kr.0.49557 | kr.2,775.19 |
8.000 | kr.0.47178 | kr.3,774.24 |
20.000 | kr.0.41952 | kr.8,390.40 |
40.000 | kr.0.38722 | kr.15,488.80 |
80.000 | kr.0.36006 | kr.28,804.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
10 | kr.2.14400 | kr.21.44 |
100 | kr.1.36510 | kr.136.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.72200 | kr.17.22 |
100 | kr.1.16480 | kr.116.48 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |