
P6SMBJ45A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ45A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ45A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ45A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ45A_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.87193 | kr.697.54 |
| 1.600 | kr.0.78176 | kr.1,250.82 |
| 2.400 | kr.0.73579 | kr.1,765.90 |
| 4.000 | kr.0.68407 | kr.2,736.28 |
| 5.600 | kr.0.65341 | kr.3,659.10 |
| 8.000 | kr.0.62359 | kr.4,988.72 |
| 20.000 | kr.0.55814 | kr.11,162.80 |
| 40.000 | kr.0.51769 | kr.20,707.60 |
| 80.000 | kr.0.48960 | kr.39,168.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

