69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ43A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ43A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ43A-AU_R1_000A1
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.600kr.0.54207kr.46,401.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.54207
Unit Price with VAT:kr.0.67759