58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ36CA_R1_00001

DigiKey Part Number
3757-P6SMBJ36CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ36CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ36CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ36CA_R1_00001
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.66356kr.530.85
1.600kr.0.59239kr.947.82
2.400kr.0.55605kr.1,334.52
4.000kr.0.51516kr.2,060.64
5.600kr.0.49092kr.2,749.15
8.000kr.0.46735kr.3,738.80
20.000kr.0.41558kr.8,311.60
40.000kr.0.38359kr.15,343.60
80.000kr.0.35668kr.28,534.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.53400kr.15.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.56600kr.15.66
100kr.1.05880kr.105.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750