
PJEC2415VM1WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJEC2415VM1WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJEC2415VM1WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJEC2415VM1WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC2415VM1WS-AU_R1_000A1 |
Description | TVS DIODE 24VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PJEC2415VM1WS-AU_R1_000A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.85310 | kr.85.31 |
| 500 | kr.0.65856 | kr.329.28 |
| 1.000 | kr.0.53312 | kr.533.12 |
| 2.000 | kr.0.24682 | kr.493.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47040 | kr.2,352.00 |
| 10.000 | kr.0.38259 | kr.3,825.90 |
| 15.000 | kr.0.37946 | kr.5,691.90 |
| 25.000 | kr.0.37632 | kr.9,408.00 |
| 35.000 | kr.0.11680 | kr.4,088.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



