53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ33A_R1_00001

DigiKey Part Number
3757-P6SMBJ33A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ33A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ33A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ33A_R1_00001
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33A/TR13YAGEO11.28813-SMBJ33A/TR13CT-NDkr.0.34000Similar
SMBJ33A/TR7YAGEO84713-SMBJ33A/TR7CT-NDkr.0.13000Similar
In-Stock: 674
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.68115kr.544.92
1.600kr.0.60836kr.973.38
2.400kr.0.57118kr.1,370.83
4.000kr.0.52936kr.2,117.44
5.600kr.0.50457kr.2,825.59
8.000kr.0.48047kr.3,843.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
100kr.1.07020kr.107.02
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.56600kr.15.66
100kr.1.05880kr.105.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750