
P6SMBJ30CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ30CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ30CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ30CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30CA-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 11.949 | 112-SMBJ30CAHE3_B/HCT-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66100 | kr.16.61 |
| 100 | kr.1.04480 | kr.104.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.71769 | kr.574.15 |
| 1.600 | kr.0.64069 | kr.1,025.10 |
| 2.400 | kr.0.60140 | kr.1,443.36 |
| 4.000 | kr.0.55719 | kr.2,228.76 |
| 5.600 | kr.0.53098 | kr.2,973.49 |
| 8.000 | kr.0.50550 | kr.4,044.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |










