
P6SMBJ28AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ28AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ28AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ28AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28AS_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.88784 | kr.710.27 |
| 1.600 | kr.0.79628 | kr.1,274.05 |
| 2.400 | kr.0.74955 | kr.1,798.92 |
| 4.000 | kr.0.69703 | kr.2,788.12 |
| 5.600 | kr.0.66590 | kr.3,729.04 |
| 8.000 | kr.0.63563 | kr.5,085.04 |
| 20.000 | kr.0.56917 | kr.11,383.40 |
| 40.000 | kr.0.52810 | kr.21,124.00 |
| 80.000 | kr.0.50104 | kr.40,083.20 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

