
P6SMBJ28A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ28A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ28A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ28A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ28A_R1_00001 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.97800 | kr.19.78 |
| 100 | kr.1.25570 | kr.125.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.66984 | kr.535.87 |
| 1.600 | kr.0.59800 | kr.956.80 |
| 2.400 | kr.0.56131 | kr.1,347.14 |
| 4.000 | kr.0.52003 | kr.2,080.12 |
| 5.600 | kr.0.49557 | kr.2,775.19 |
| 8.000 | kr.0.47178 | kr.3,774.24 |
| 20.000 | kr.0.41952 | kr.8,390.40 |
| 40.000 | kr.0.38722 | kr.15,488.80 |
| 80.000 | kr.0.36006 | kr.28,804.80 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

