
P6SMBJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.67089 | kr.536.71 |
| 1.600 | kr.0.59894 | kr.958.30 |
| 2.400 | kr.0.56218 | kr.1,349.23 |
| 4.000 | kr.0.52085 | kr.2,083.40 |
| 5.600 | kr.0.49634 | kr.2,779.50 |
| 8.000 | kr.0.47251 | kr.3,780.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.67900 | kr.16.79 |
| 100 | kr.1.05510 | kr.105.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.58300 | kr.15.83 |
| 100 | kr.1.07050 | kr.107.05 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

