38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ24A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ24A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ24A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ24A-AU_R1_000A1
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.66356kr.530.85
1.600kr.0.59239kr.947.82
2.400kr.0.55605kr.1,334.52
4.000kr.0.51516kr.2,060.64
5.600kr.0.49092kr.2,749.15
8.000kr.0.46735kr.3,738.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66100kr.16.61
100kr.1.04360kr.104.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.70500kr.17.05
100kr.1.15390kr.115.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500