
P6SMBJ22AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ22AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ22AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ22AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ22AS_R1_00001 |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.68115 | kr.544.92 |
| 1.600 | kr.0.60836 | kr.973.38 |
| 2.400 | kr.0.57118 | kr.1,370.83 |
| 4.000 | kr.0.52936 | kr.2,117.44 |
| 5.600 | kr.0.50457 | kr.2,825.59 |
| 8.000 | kr.0.48047 | kr.3,843.76 |
| 20.000 | kr.0.42753 | kr.8,550.60 |
| 40.000 | kr.0.39480 | kr.15,792.00 |
| 80.000 | kr.0.36729 | kr.29,383.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

