Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMBJ16AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ16AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ16AS_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.600 | kr.0.59530 | kr.8,096.08 |
| 27.200 | kr.0.55007 | kr.14,961.90 |
| 40.800 | kr.0.52703 | kr.21,502.82 |
| 68.000 | kr.0.50114 | kr.34,077.52 |
| 95.200 | kr.0.50104 | kr.47,699.01 |
| Unit Price without VAT: | kr.0.59530 |
|---|---|
| Unit Price with VAT: | kr.0.74413 |












