
P6SMBJ15AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ15AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ15AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ15AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15AS_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.0.68760 | kr.550.08 |
1.600 | kr.0.61412 | kr.982.59 |
2.400 | kr.0.57659 | kr.1,383.82 |
4.000 | kr.0.53437 | kr.2,137.48 |
5.600 | kr.0.50935 | kr.2,852.36 |
8.000 | kr.0.48502 | kr.3,880.16 |
20.000 | kr.0.43157 | kr.8,631.40 |
40.000 | kr.0.39854 | kr.15,941.60 |
80.000 | kr.0.37077 | kr.29,661.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.01000 | kr.20.10 |
100 | kr.1.27740 | kr.127.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.60600 | kr.16.06 |
100 | kr.1.08800 | kr.108.80 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |