
BZT52-B7V5S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B7V5S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B7V5S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B7V5S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5S_R1_00001 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13149 | kr.657.45 |
| 10.000 | kr.0.11690 | kr.1,169.00 |
| 15.000 | kr.0.10945 | kr.1,641.75 |
| 25.000 | kr.0.10107 | kr.2,526.75 |
| 35.000 | kr.0.09610 | kr.3,363.50 |
| 50.000 | kr.0.09126 | kr.4,563.00 |
| 125.000 | kr.0.08064 | kr.10,080.00 |
| 250.000 | kr.0.07407 | kr.18,517.50 |
| 500.000 | kr.0.06855 | kr.34,275.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.45600 | kr.4.56 |
| 100 | kr.0.28020 | kr.28.02 |
| 500 | kr.0.20212 | kr.101.06 |
| 1.000 | kr.0.17663 | kr.176.63 |
| 2.000 | kr.0.15502 | kr.310.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.31700 | kr.31.70 |
| 500 | kr.0.28530 | kr.142.65 |
| 1.000 | kr.0.25360 | kr.253.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

