
PJSD12TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD12TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD12TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD12TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12TM_R1_00001 |
Description | TVS DIODE 12VWM 23VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 3A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.88300 | kr.8.83 |
| 100 | kr.0.54590 | kr.54.59 |
| 500 | kr.0.39948 | kr.199.74 |
| 1.000 | kr.0.35194 | kr.351.94 |
| 2.000 | kr.0.31181 | kr.623.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24946 | kr.1,995.68 |
| 16.000 | kr.0.22544 | kr.3,607.04 |
| 24.000 | kr.0.21320 | kr.5,116.80 |
| 40.000 | kr.0.19943 | kr.7,977.20 |
| 56.000 | kr.0.19127 | kr.10,711.12 |
| 80.000 | kr.0.18334 | kr.14,667.20 |
| 200.000 | kr.0.16593 | kr.33,186.00 |
| 400.000 | kr.0.15840 | kr.63,360.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |



