21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ13A_R1_00001

DigiKey Part Number
3757-P6SMBJ13A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ13A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ13A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ13A_R1_00001
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.68868kr.550.94
1.600kr.0.61508kr.984.13
2.400kr.0.57749kr.1,385.98
4.000kr.0.53520kr.2,140.80
5.600kr.0.51014kr.2,856.78
8.000kr.0.48577kr.3,886.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.71800kr.17.18
100kr.1.08200kr.108.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.58300kr.15.83
100kr.1.07050kr.107.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250