
P6SMBJ12CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ12CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ12CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ12CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ12CA-AU_R1_000A1 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.66356 | kr.530.85 |
| 1.600 | kr.0.59239 | kr.947.82 |
| 2.400 | kr.0.55605 | kr.1,334.52 |
| 4.000 | kr.0.51516 | kr.2,060.64 |
| 5.600 | kr.0.49092 | kr.2,749.15 |
| 8.000 | kr.0.46735 | kr.3,738.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66100 | kr.16.61 |
| 100 | kr.1.04360 | kr.104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.70500 | kr.17.05 |
| 100 | kr.1.15390 | kr.115.39 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

