
P6SMB68AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB68AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB68AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB68AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB68AS_R1_00001 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.69083 | kr.552.66 |
| 1.600 | kr.0.61700 | kr.987.20 |
| 2.400 | kr.0.57929 | kr.1,390.30 |
| 4.000 | kr.0.53687 | kr.2,147.48 |
| 5.600 | kr.0.51174 | kr.2,865.74 |
| 8.000 | kr.0.48729 | kr.3,898.32 |
| 20.000 | kr.0.43360 | kr.8,672.00 |
| 40.000 | kr.0.40041 | kr.16,016.40 |
| 80.000 | kr.0.37250 | kr.29,800.00 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

