
P6SMB62A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB62A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB62A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB62A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62A-AU_R1_000A1 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.06753 | kr.854.02 |
| 1.600 | kr.0.96040 | kr.1,536.64 |
| 2.400 | kr.0.90581 | kr.2,173.94 |
| 4.000 | kr.0.84440 | kr.3,377.60 |
| 5.600 | kr.0.80801 | kr.4,524.86 |
| 8.000 | kr.0.77263 | kr.6,181.04 |
| 20.000 | kr.0.69496 | kr.13,899.20 |
| 40.000 | kr.0.64698 | kr.25,879.20 |
| 80.000 | kr.0.63360 | kr.50,688.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

