DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62A-AU_R1_000A1

DigiKey Part Number
3757-P6SMB62A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMB62A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMB62A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB62A-AU_R1_000A1
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.06753kr.854.02
1.600kr.0.96040kr.1,536.64
2.400kr.0.90581kr.2,173.94
4.000kr.0.84440kr.3,377.60
5.600kr.0.80801kr.4,524.86
8.000kr.0.77263kr.6,181.04
20.000kr.0.69496kr.13,899.20
40.000kr.0.64698kr.25,879.20
80.000kr.0.63360kr.50,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000