
P6SMB56A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB56A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB56A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB56A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56A_R1_00001 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.60353 | kr.1,282.82 |
| 1.600 | kr.1.45292 | kr.2,324.67 |
| 2.400 | kr.1.37616 | kr.3,302.78 |
| 4.000 | kr.1.28984 | kr.5,159.36 |
| 5.600 | kr.1.23872 | kr.6,936.83 |
| 8.000 | kr.1.18903 | kr.9,512.24 |
| 20.000 | kr.1.07997 | kr.21,599.40 |
| 40.000 | kr.1.05720 | kr.42,288.00 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

